
* Images are for reference only
GBB66DYHN-S1355
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBB66DYHN-S1355
- JLCPCB Part #
- C4499389
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 132P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6362
200+
$4.8906
500+
$4.7187
1000+
$4.6336
Related Products

GBB66DYRN-S1355
Sullins Connector Solutions
$15.4269

GBB60DYHN-S1355
Sullins Connector Solutions
$11.9919

JBB66DYHN-S1355
Sullins Connector Solutions
$17.9220

GCB80DHBR
Sullins Connector Solutions
$30.2223

ABB56DHLD-S578
Sullins Connector Solutions
$26.0499

ACB60DHNN-S578
Sullins Connector Solutions
$30.2159
Welcome back, may I help you?