
* Images are for reference only
GCB66DHHT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB66DHHT-S621
- JLCPCB Part #
- C4497190
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 132P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2758
200+
$6.2986
500+
$6.0779
1000+
$5.9683
Related Products

GCB66DHNT-S621
Sullins Connector Solutions
$16.2758

GCB66DHHR-S621
Sullins Connector Solutions
$17.0493

GCB66DHHN-S621
Sullins Connector Solutions
$14.7483

GCB56DHHR-S621
Sullins Connector Solutions
$15.3961

ACB56DHHD-S578
Sullins Connector Solutions
$23.2270

RBB105DHHR
Sullins Connector Solutions
$21.7785
Welcome back, may I help you?