
* Images are for reference only
ECC12MMVN-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ECC12MMVN-S189
- JLCPCB Part #
- C4485280
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+125℃ 2.54mm 24P Gold Phosphor bronze Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0806
200+
$2.7408
500+
$2.6439
1000+
$2.5971
Related Products

ECM12MMVN-S189
Sullins Connector Solutions
$7.0806

EBC12MMVN-S189
Sullins Connector Solutions
$5.4800

ECC19MMVN-S189
Sullins Connector Solutions
$9.0509

ACC60DTMH-S189
Sullins Connector Solutions
$40.7695

EBC08DKAH
Sullins Connector Solutions
$4.0620

ACC22DKAN-S1191
Sullins Connector Solutions
$20.3016
Welcome back, may I help you?