
* Images are for reference only
5055680871
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5055680871
- JLCPCB Part #
- C563987
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1.5A 50V 8P Brass SMD,P=1.25mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5513
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 5344
In-stock Item Pricing
Qty Unit Price
1+
$0.4721
10+
$0.3754
30+
$0.3335
100+
$0.2820
500+
$0.2578
1200+
$0.2449
Related Products
Welcome back, may I help you?