
* Images are for reference only
5055680571
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5055680571
- JLCPCB Part #
- C585386
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1.5A 1x5P 5 50V 5P Black Brass Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4791
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 4734
In-stock Item Pricing
Qty Unit Price
1+
$0.4769
10+
$0.3818
30+
$0.3416
100+
$0.2916
500+
$0.2691
1200+
$0.2546
Related Products
Welcome back, may I help you?