
* Images are for reference only
5055680471
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5055680471
- JLCPCB Part #
- C586123
- Package
- SMD,P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1.5A 1x4P 4 4P 50V Black Brass Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 631
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 379
In-stock Item Pricing
Qty Unit Price
1+
$0.3847
50+
$0.3254
150+
$0.3000
1200+
$0.2552
2400+
$0.2412
4800+
$0.2327
Related Products
Welcome back, may I help you?