This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5055670281

Extended
Manufacturer
MOLEX
MFR.Part #
5055670281
JLCPCB Part #
C17256596
Package
SMD,P=1.25mm
Description
-40℃~+105℃ 1 1.25mm 1.5A 1x2P 2 2P 50V Black Brass Gold Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 280

Minimum: 1

Full Reel: 1200

$0.01

Add To List

Available Order Qty: 195

In-stock Item Pricing

Qty Unit Price
1+ $0.5616
10+ $0.4583
30+ $0.4051
100+ $0.3534
500+ $0.3228
1200+ $0.3066

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons