
* Images are for reference only
5055650501
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5055650501
- JLCPCB Part #
- C564750
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1 1.25mm 1x5P 5 Black Locking PBT UL94V-0 Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13862
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13862
In-stock Item Pricing
Qty Unit Price
1+
$0.1201
50+
$0.0961
150+
$0.0841
1000+
$0.0687
2000+
$0.0616
5000+
$0.0580
Related Products
Welcome back, may I help you?