
* Images are for reference only
5054324001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5054324001
- JLCPCB Part #
- C519093
- Package
- P=1.25mm
- Description
- -40℃~+105℃ 1.25mm 2 20 2x20P Black Non-Latching Without Fins P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1115
50+
$0.1092
150+
$0.1078
500+
$0.1063
Related Products
Welcome back, may I help you?