
* Images are for reference only
EBC07DRTS-S93
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- EBC07DRTS-S93
- JLCPCB Part #
- C4479503
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 14P 2.54mm Gold Phosphor bronze Through Hole 插件,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6350
200+
$2.5681
500+
$2.4777
1000+
$2.4340
Related Products

HBC07DRTS-S93
Sullins Connector Solutions
$7.8916

ABC07DRTS-S93
Sullins Connector Solutions
$11.7420

EBC07DRYS-S93
Sullins Connector Solutions
$6.7626

EMC10DRTN-S734
Sullins Connector Solutions
$10.1301

GEC35DRXH
Sullins Connector Solutions
$6.8482

ECC49DTKT-S420
Sullins Connector Solutions
$13.0729
Welcome back, may I help you?