
* Images are for reference only
5040520298
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5040520298
- JLCPCB Part #
- C3264971
- Package
- -
- Description
- 0.54mm~0.8mm 150V 30~32 Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71900
Minimum: 1
Full Reel: 18000
$0.01
Add To List
Available Order Qty: 71900
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
100+
$0.0537
300+
$0.0474
1000+
$0.0413
5000+
$0.0376
10000+
$0.0357
Related Products
Welcome back, may I help you?