
* Images are for reference only
5040520098
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5040520098
- JLCPCB Part #
- C385104
- Package
- -
- Description
- 0.8mm~1.15mm 150V 24~28 Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70099
Minimum: 1
Full Reel: 18000
$0.01
Add To List
Available Order Qty: 70099
In-stock Item Pricing
Qty Unit Price
1+
$0.0726
1000+
$0.0616
3000+
$0.0563
18000+
$0.0484
54000+
$0.0451
108000+
$0.0435
Related Products
Welcome back, may I help you?