
* Images are for reference only
50375103
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 50375103
- JLCPCB Part #
- C564723
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 1 10 1x10P 2.5mm Mini-SPOX(5264) Non-Latching PA UL94V-0 White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14948
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14948
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
50+
$0.0978
150+
$0.0822
1000+
$0.0704
2000+
$0.0609
5000+
$0.0563
Related Products
Welcome back, may I help you?