
* Images are for reference only
50375063
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 50375063
- JLCPCB Part #
- C504994
- Package
- P=2.5mm
- Description
- -55℃~+105℃ 1 1x6P 2.5mm 6 Mini-SPOX(5264) Non-Latching PA UL94V-0 White Without Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36348
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 36348
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
200+
$0.0371
1000+
$0.0326
2000+
$0.0299
10000+
$0.0276
20000+
$0.0263
Related Products
Welcome back, may I help you?