
* Images are for reference only
5031750800
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5031750800
- JLCPCB Part #
- C5527892
- Package
- Push-Pull,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 100V 1x8P 2A 8 8P Beige Copper alloy Right Angle Tin 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 135
$0.01
Add To List
Available Order Qty: 292
In-stock Item Pricing
Qty Unit Price
1+
$1.3951
10+
$1.1857
30+
$1.0697
135+
$0.9392
540+
$0.8812
945+
$0.8555
Related Products
Welcome back, may I help you?