
* Images are for reference only
5025840670
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5025840670
- JLCPCB Part #
- C2926872
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 100V 1x6P 2A 6 6P Beige Copper alloy Surface Mount,Vertical Tin SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 948
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 829
In-stock Item Pricing
Qty Unit Price
1+
$0.5069
50+
$0.3991
150+
$0.3528
900+
$0.2953
2700+
$0.2697
7200+
$0.2543
Related Products
Welcome back, may I help you?