
* Images are for reference only
5024430670
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5024430670
- JLCPCB Part #
- C587926
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x6P 250V 2mm 3A 6 6P Copper alloy Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2110
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 2063
In-stock Item Pricing
Qty Unit Price
1+
$0.4382
10+
$0.3561
30+
$0.3190
100+
$0.2755
650+
$0.2562
1300+
$0.2433
Related Products
Welcome back, may I help you?