
* Images are for reference only
5023860770
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5023860770
- JLCPCB Part #
- C3742973
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 1A 50V 7P Copper alloy Surface Mount, Right Angle Tin White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 153
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.4937
10+
$0.3924
30+
$0.3490
100+
$0.2959
500+
$0.2718
1200+
$0.2573
Related Products
Welcome back, may I help you?