
* Images are for reference only
5023520200
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5023520200
- JLCPCB Part #
- C114107
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 125V 1x2P 2 2P 2mm 3A Copper alloy DuraClik(MX 2.0) Surface Mount, Right Angle Tin White SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17853
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 17688
In-stock Item Pricing
Qty Unit Price
1+
$0.2874
50+
$0.2369
150+
$0.2152
700+
$0.1872
2800+
$0.1752
4900+
$0.1679
Related Products
Welcome back, may I help you?