
* Images are for reference only
502128000
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 502128000
- JLCPCB Part #
- C248339
- Package
- -
- Description
- 1.4mm 24~30 250V Micro-Latch(MX 2.0) Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320152
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 320152
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
1000+
$0.0082
3000+
$0.0072
12000+
$0.0061
48000+
$0.0055
96000+
$0.0052
Related Products
Welcome back, may I help you?