
* Images are for reference only
501MLFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 501MLFT
- JLCPCB Part #
- C2651221
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 160MHz 25ps 3V~5.25V Built-in phase-locked loop External Not supported TTL SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$2.5823
10+
$2.2081
30+
$1.9743
100+
$1.7356
500+
$1.6275
1000+
$1.5807
Related Products
Welcome back, may I help you?