
* Images are for reference only
5019510650
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5019510650
- JLCPCB Part #
- C3168465
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.3mm 0.5mm 4.04mm 500mA 50V 6P Copper alloy Gold Hinged Lid Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.7866
10+
$1.5143
30+
$1.3661
100+
$1.1986
500+
$1.1229
1000+
$1.0907
Welcome back, may I help you?