
* Images are for reference only
5019390500
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5019390500
- JLCPCB Part #
- C524566
- Package
- P=1mm
- Description
- -40℃~+105℃ 1 1mm 1x5P 5 PA White P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42627
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42627
In-stock Item Pricing
Qty Unit Price
1+
$0.0938
50+
$0.0759
150+
$0.0671
1000+
$0.0574
2000+
$0.0521
5000+
$0.0495
Related Products
Welcome back, may I help you?