
* Images are for reference only
500798020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 500798020
- JLCPCB Part #
- C6376754
- Package
- -
- Description
- 1.04mm 125V 26~28 Gold Phosphor Bronze PicoBlade(MX 1.25) - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17778
Minimum: 1
Full Reel: 25000
Total: $0.01
Add To List
Available Order Qty: 17778
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
50+
$0.0694
150+
$0.0611
500+
$0.0550
2500+
$0.0500
5000+
$0.0475
Welcome back, may I help you?