
* Images are for reference only
500588001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 500588001
- JLCPCB Part #
- C19626246
- Package
- -
- Description
- 0.5mm~1mm 125V 28~32 Phosphor bronze PicoBlade(MX 1.25) Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99214
Minimum: 1
Full Reel: 25000
$0.01
Add To List
Available Order Qty: 99214
In-stock Item Pricing
Qty Unit Price
1+
$0.0074
1000+
$0.0061
3000+
$0.0054
25000+
$0.0049
50000+
$0.0045
100000+
$0.0043
Related Products
Welcome back, may I help you?