
* Images are for reference only
5.250.2160A
Extended
- Manufacturer
- Reomax
- MFR.Part #
- 5.250.2160A
- JLCPCB Part #
- C5381762
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 16A 20mm 250V 300A@250VAC、300A@250VDC 388 5mm Ceramic Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1171
50+
$0.0931
150+
$0.0812
500+
$0.0696
2500+
$0.0625
5000+
$0.0588
Related Products
Welcome back, may I help you?