
* Images are for reference only
5.250.1400A
Extended
- Manufacturer
- Reomax
- MFR.Part #
- 5.250.1400A
- JLCPCB Part #
- C5381753
- Package
- D5xL20mm
- Description
- -55℃~+125℃ 20mm 250V 28 300A@250VAC/DC 4A 5mm Ceramic Tube Fuse D5xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 503
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 503
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
100+
$0.0571
500+
$0.0482
1000+
$0.0426
5000+
$0.0382
10000+
$0.0360
Related Products
Welcome back, may I help you?