
* Images are for reference only
5.0SMDJ85CA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 5.0SMDJ85CA
- JLCPCB Part #
- C42394457
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 104V 137V 36.5A 5kW 5uA 85V Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2943
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2934
In-stock Item Pricing
Qty Unit Price
1+
$0.4172
10+
$0.3270
30+
$0.2884
100+
$0.2417
500+
$0.2207
1000+
$0.2078
Related Products
Welcome back, may I help you?