
* Images are for reference only
5.0SMDJ40CA
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 5.0SMDJ40CA
- JLCPCB Part #
- C3036252
- Package
- DO-214AB
- Description
- -55℃~+150℃ 40V 49.1V 5kW@10/1000us 5uA 64.5V 77.5A Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2635
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2622
In-stock Item Pricing
Qty Unit Price
1+
$0.5291
10+
$0.4242
30+
$0.3710
100+
$0.3178
500+
$0.2872
1000+
$0.2710
Related Products
Welcome back, may I help you?