
* Images are for reference only
5-2364427-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-2364427-4
- JLCPCB Part #
- C20569352
- Package
- P=1mm
- Description
- -40℃~+85℃ 164P 1mm Copper alloy Gold Surface Mount,Vertical P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$26.4760
10+
$25.7398
Welcome back, may I help you?