
* Images are for reference only
4N25
Extended
- Manufacturer
- AOTE
- MFR.Part #
- 4N25
- JLCPCB Part #
- C20612599
- Package
- DIP-6
- Description
- -55℃~+100℃ 1 1.2V 100mA 20% 300mV@2mA,50mA 30V 3us 4us@2mA,100Ω 5kV 60mA 6V DC Phototransistor DIP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 305
In-stock Item Pricing
Qty Unit Price
1+
$0.1781
50+
$0.1423
150+
$0.1270
500+
$0.1080
2500+
$0.0994
5000+
$0.0943
Related Products
Welcome back, may I help you?