
* Images are for reference only
HB-FH6-127212PB2GOT
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH6-127212PB2GOT
- JLCPCB Part #
- C47326573
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 2 2.4mm 24P 2x12P 4.3mm Brass Gold Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 39
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2685
130+
$0.2108
390+
$0.1862
1170+
$0.1554
6630+
$0.1415
12870+
$0.1333
Related Products
Welcome back, may I help you?