
* Images are for reference only
ICL7631ECSE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- ICL7631ECSE+
- JLCPCB Part #
- C4367920
- Package
- SOIC-16
- Description
- 0℃~+70℃ 1.4MHz 1.6V/us 100nV/√Hz@1kHz 16V 1pA 20mV 3 30uV/℃ 87dB SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2352
200+
$1.6398
500+
$1.5820
1000+
$1.5531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?