
* Images are for reference only
MAX4122EUK
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4122EUK
- JLCPCB Part #
- C4366480
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.5mV 22nV/√Hz@1kHz 2V/us 2uV/℃ 50mA 50nA 5MHz 6.5V 90dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8508
200+
$1.1034
500+
$1.0649
1000+
$1.0456
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?