
* Images are for reference only
WJ2EDGVC-5.08-2P-Orange
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ2EDGVC-5.08-2P-Orange
- JLCPCB Part #
- C4355531
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 354
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0260
100+
$0.0253
500+
$0.0250
1000+
$0.0245
Related Products
Welcome back, may I help you?