This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN06B1582CT5-25

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
RN06B1582CT5-25
JLCPCB Part #
C4294564
Package
0603
Description
-55℃~+155℃ 15.8kΩ 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 204

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0439
4000+ $0.0170
10000+ $0.0165
20000+ $0.0161

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons