
* Images are for reference only
484080003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 484080003
- JLCPCB Part #
- C587839
- Package
- Plugin
- Description
- -20℃~+85℃ 1 1.8A 30V 4P 5,000 cycles Blue Female Through Hole Type-A USB 3.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8477
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 8468
In-stock Item Pricing
Qty Unit Price
1+
$1.3774
10+
$1.1567
60+
$1.0359
120+
$0.9006
480+
$0.8394
1020+
$0.8120
Related Products
Welcome back, may I help you?