
* Images are for reference only
484050004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 484050004
- JLCPCB Part #
- C19795121
- Package
- Push-Pull
- Description
- -20℃~+85℃ 1 30V 9P Blue Female Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$3.4130
10+
$2.9646
60+
$2.6840
120+
$2.3952
480+
$2.2662
1020+
$2.2098
Welcome back, may I help you?