
* Images are for reference only
CBM96AD56-125
Extended
- Manufacturer
- Corebai Microelectronics
- MFR.Part #
- CBM96AD56-125
- JLCPCB Part #
- C476438
- Package
- QFN-56-EP(8x8)
- Description
- -40℃~+85℃ 1.8V 125MHz 16 2V、2.8V 4 40MHz~1GHz 5LSB 79dB Built-in Built-in SPI Support Yes QFN-56-EP(8x8) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$394.3703
Related Products
Welcome back, may I help you?