
* Images are for reference only
CS06W3F560MT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- CS06W3F560MT5E
- JLCPCB Part #
- C474136
- Package
- 1206
- Description
- -55℃~+155℃ 333mW 500V 56mΩ Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4696
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4638
In-stock Item Pricing
Qty Unit Price
1+
$0.0521
10+
$0.0412
30+
$0.0358
100+
$0.0318
500+
$0.0284
1000+
$0.0268
Related Products
Welcome back, may I help you?