
* Images are for reference only
477259040
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 477259040
- JLCPCB Part #
- C564663
- Package
- P=3.5mm
- Description
- -40℃~+125℃ 2 2x6P 3.5mm 6 Gray Non-Latching PA UL94V-0 P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 602
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 602
In-stock Item Pricing
Qty Unit Price
1+
$1.4032
100+
$1.3355
Related Products
Welcome back, may I help you?