
* Images are for reference only
475532001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 475532001
- JLCPCB Part #
- C293333
- Package
- SMD
- Description
- -40℃~+85℃ 1.8mm Connector and Ejector Mini-SIM Card Push-Push With Card Detect SMD SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12109
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 12039
In-stock Item Pricing
Qty Unit Price
1+
$1.3017
10+
$1.1213
30+
$1.0214
100+
$0.9086
600+
$0.8587
1200+
$0.8361
Related Products
Welcome back, may I help you?