
* Images are for reference only
473521001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 473521001
- JLCPCB Part #
- C293569
- Package
- SMD
- Description
- -40℃~+85℃ 1.88mm Connector and Ejector MicroSD Card (TF Card) No Push-Push SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4128
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 4064
In-stock Item Pricing
Qty Unit Price
1+
$1.2124
10+
$1.0404
30+
$0.9551
100+
$0.8699
500+
$0.8152
800+
$0.7879
Related Products
Welcome back, may I help you?