
* Images are for reference only
472720029
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 472720029
- JLCPCB Part #
- C19795118
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- 1 Full Size DisplayPort Rolled edge Surface Mount, Right Angle SMD,P=0.5mm(交错脚) DisplayPort (DP) Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.9336
10+
$6.7789
30+
$6.6774
100+
$6.5743
Related Products
Welcome back, may I help you?