
* Images are for reference only
472192001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 472192001
- JLCPCB Part #
- C164170
- Package
- SMD
- Description
- -20℃~+85℃ 1.9mm Connector and Ejector Hinged Lid MicroSD Card (TF Card) No SMD SD Card / Memory Card Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6874
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 6770
In-stock Item Pricing
Qty Unit Price
1+
$0.7314
10+
$0.6058
30+
$0.5429
100+
$0.4801
500+
$0.4431
800+
$0.4237
Related Products
Welcome back, may I help you?