
* Images are for reference only
CY8C24223A-24PVXIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C24223A-24PVXIT
- JLCPCB Part #
- C466882
- Package
- SSOP-20
- Description
- -40℃~+85℃ 16 2.4V~5.25V 24MHz 256Byte 4KB 6bit、14bit 6bit、9bit 8 Bit Built-in FLASH Others SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$10.1478
10+
$8.7560
30+
$7.9084
100+
$7.1979
Welcome back, may I help you?