
* Images are for reference only
4710350816R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 4710350816R00
- JLCPCB Part #
- C5464915
- Package
- Plugin,D8xL16mm
- Description
- -55℃~+105℃ 16mm 3.5mm 35V 470uF 8mm ±20% Plugin,D8xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
50+
$0.2081
150+
$0.1838
1000+
$0.1533
2000+
$0.1397
5000+
$0.1317
Related Products
Welcome back, may I help you?