
* Images are for reference only
4700250508R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 4700250508R00
- JLCPCB Part #
- C5243872
- Package
- Plugin,D5xL8mm
- Description
- -55℃~+105℃ 2.5mm 2000hrs@105℃ 25V 47uF 5mm 8mm ±20% Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1055
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1051
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0782
150+
$0.0677
1000+
$0.0573
2000+
$0.0510
5000+
$0.0480
Related Products
Welcome back, may I help you?