
* Images are for reference only
2SC1623
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SC1623
- JLCPCB Part #
- C43946024
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 NPN 100mA 100nA 200 200mW 250MHz 300mV 50V 5V NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1498
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1059
In-stock Item Pricing
Qty Unit Price
1+
$0.0060
500+
$0.0058
6000+
$0.0057
Related Products
Welcome back, may I help you?