
* Images are for reference only
25D391K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 25D391K
- JLCPCB Part #
- C43929158
- Package
- Plugin,P=10mm
- Description
- 1.6nF@1kHz 18kA 360J 429V 650V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.2263
10+
$1.0184
50+
$0.9024
100+
$0.7735
500+
$0.7155
1000+
$0.6897
Related Products
Welcome back, may I help you?